Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-02519
Order Code830604
Product RangeT Series
Also Known As4031026104546
Technical Datasheet
138 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.250 |
10+ | €12.670 |
25+ | €12.090 |
100+ | €11.450 |
250+ | €11.220 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€13.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-02519
Order Code830604
Product RangeT Series
Also Known As4031026104546
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length240mm
Cable Tie Width2.8mm
Cable Bundle Diameter Max65mm
Minimum Loop Tensile Strength25lb
Cable Tie TypeMilitary
Product RangeT Series
Product Overview
The T25L 100/PK is a Cable Tie made of polyamide 6.6. It features internal serrations allowing for a positive hold onto cable, hose and pipe bundles.
- Made from 100% high quality plastic, allows for good recycling
- Simply to insert due to bent tail
- Plastic pawl tie closure
- UL94V-2 Flammability
- MK3SP, MK3PNSP2, EVO7 and MK20 Application tools
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
240mm
Cable Bundle Diameter Max
65mm
Cable Tie Type
Military
Cable Tie Colour
Natural
Cable Tie Width
2.8mm
Minimum Loop Tensile Strength
25lb
Product Range
T Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1