Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00012
Order Code1674251
Product RangeTEXTIE Series
Also Known AsGTIN UPC EAN: 4031026271705 TEXTIE S-PA66/PP-BK (10)
Technical Datasheet
312 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.740 |
10+ | €10.180 |
25+ | €9.610 |
100+ | €9.090 |
250+ | €8.910 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€10.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00012
Order Code1674251
Product RangeTEXTIE Series
Also Known AsGTIN UPC EAN: 4031026271705 TEXTIE S-PA66/PP-BK (10)
Technical Datasheet
Fastener Length - Imperial6"
Fastener Length - Metric150mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.5mm
Fastener ColourBlack
Fastener MaterialNylon 6.6 (Polyamide 6.6), PP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeTEXTIE Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TEXTIE S BLACK is a 0.15m Black Hook and Loop Tie quick and simple to use without the need for tools. The loop is made of polyamide (PA) and hook is made of polyethylene (PE). As cables use thinner and softer insulation and as fibre optic cables become more common there is a need for a 'soft' method of bundling. The TEXTIE®s is ideal for use on telephone cables, optical fibre and network cables up to Class 6. The loop tie is perfect for use in temporary installations such as theatre stage construction or prototype cable harnesses.
- No waste
- Corrosion-free
- Resistant to ageing and reusable (up to 400 times)
- Various colours are available to enable easy identification of multiple cable runs
- -20 to 75°C Operating temperature range
Applications
Industrial, Fibre Optics
Technical Specifications
Fastener Length - Imperial
6"
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
No SVHC (17-Dec-2014)
Fastener Length - Metric
150mm
Fastener Width - Metric
12.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6), PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
TEXTIE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019504