Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLY HANSEN
Manufacturer Part No78262_992-39
Order Code4222447
Product RangeHelly Hansen - Chelsea Evolution Safety Boots
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €104.330 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€104.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLY HANSEN
Manufacturer Part No78262_992-39
Order Code4222447
Product RangeHelly Hansen - Chelsea Evolution Safety Boots
Technical Datasheet
GenderMale
Safety CategoryS3
Shoe Size US6.5
Shoe Size UK6
Shoe Size Euro39
Shoe ColourBlack
Footwear TypeSafety Boot
Outer Sole TypeRubber
Upper MaterialWater Resistant
Product RangeHelly Hansen - Chelsea Evolution Safety Boots
SVHCTo Be Advised
Age GroupAdult
Product Overview
- Helly Tech® Performance
- Lightweight construction
- Aluminium toecap
- Nail penetration protection
- Slip resistant outsole
- Waterproof upper
- Air mesh lining
- EVA midsole
- Ortholite Sockliner with moisture management
- Rubber Outsole
Technical Specifications
Gender
Male
Shoe Size US
6.5
Shoe Size Euro
39
Footwear Type
Safety Boot
Upper Material
Water Resistant
SVHC
To Be Advised
Safety Category
S3
Shoe Size UK
6
Shoe Colour
Black
Outer Sole Type
Rubber
Product Range
Helly Hansen - Chelsea Evolution Safety Boots
Age Group
Adult
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.89