Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No0.731.101
Order Code925720
Product Rangetico Series
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.270 |
5+ | €66.900 |
10+ | €65.540 |
Price for:Each
Minimum: 1
Multiple: 1
€68.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0.731.101
Order Code925720
Product Rangetico Series
Technical Datasheet
No. of Digits / Alpha8
Digit Height7mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height22mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Rangetico Series
Product Overview
The 0.731.101 is a 8-digit type-1 Compact Counter with clearly readable LCD display, clamping frame and internal lithium battery supply. Reset can be either manual via keypad or external and can be locked. The Tico 731 counter features smaller and compact design. Voltage supply can be from 12 to 24VDC or independent of the power supply using a lithium cell. The counting frequency and triggering edge can be programmed to suit the application. The high-voltage version enables input pulses of between 12 and 250VAC/DC.
- Bezel sealed to IP65
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
-
Panel Cutout Height
22mm
Operating Temperature Min
-10°C
Product Range
tico Series
Digit Height
7mm
Supply Voltage Max
-
Panel Cutout Width
45mm
Operating Temperature Max
50°C
Technical Docs (1)
Alternatives for 0.731.101
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04