Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No636001
Order Code3972560
Product RangeType 636-DC Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.060 |
5+ | €35.220 |
10+ | €33.370 |
20+ | €32.700 |
Price for:Each
Minimum: 1
Multiple: 1
€37.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No636001
Order Code3972560
Product RangeType 636-DC Series
Technical Datasheet
Supply Voltage Min5VDC
Supply Voltage Max30VDC
Time Min0s
Time Max9999999h
Panel Cutout Height24mm
Panel Cutout Width37mm
Product RangeType 636-DC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
5VDC
Time Min
0s
Panel Cutout Height
24mm
Product Range
Type 636-DC Series
Supply Voltage Max
30VDC
Time Max
9999999h
Panel Cutout Width
37mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001