Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €233.010 |
5+ | €208.740 |
10+ | €178.920 |
25+ | €175.340 |
50+ | €171.760 |
Price for:Each
Minimum: 1
Multiple: 1
€233.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part NoRI32-0/1000ER.14KB
Order Code615985
Product RangeRI 32-O
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1000PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product RangeRI 32-O
Rotational Speed Max6000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeD Type Flatted End
Shaft Length12.5mm
Shaft Diameter5mm
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-10°C
Operating Temperature Max60°C
IP RatingIP40, IP50
TerminationWire Leaded
Product Overview
The RI32-0/1000ER.14KB is an Incremental Rotary Encoder for laboratory devices, fitness, crimping, tampon printing and small grinding machines. Replacement for type RIS and RI 31.
- Round flange
- Economy encoder for small devices
- Long life due to ball bearings
- Low torque
- IP40 Protection rating
- -10 to +60°C Operating temperature
- 5mm Shaft diameter
- Push-pull short circuit proof output
- Cable radial type of connection
Applications
Industrial
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1000PPR
Orientation
Horizontal
Encoder Output
Push Pull
Product Range
RI 32-O
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
5mm
Supply Voltage Max
30V
Operating Temperature Max
60°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
3Channels
Shaft Length
12.5mm
Supply Voltage Min
10V
Operating Temperature Min
-10°C
IP Rating
IP40, IP50
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18