Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €408.520 |
5+ | €350.160 |
10+ | €343.160 |
25+ | €336.150 |
50+ | €329.150 |
Price for:Each
Minimum: 1
Multiple: 1
€408.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part NoRI58-D/5000ED.37IB
Order Code616060
Product RangeRI 58-D
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution5000PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product RangeRI 58-D
Rotational Speed Max10000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter12mm
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP64, IP67
TerminationWire Leaded
Product Overview
The RI58-D/5000ED.37IB is an Incremental Rotary Encoder with push-pull complementary output. It features PVC cable radial connection.
- 10 to 30VDC Supply voltage
- 7mm Shaft diameter
- Short circuit proof and overload protected
Applications
Industrial
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
5000PPR
Orientation
Horizontal
Encoder Output
Push Pull
Product Range
RI 58-D
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
12mm
Supply Voltage Max
30V
Operating Temperature Max
70°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
10000rpm
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
10V
Operating Temperature Min
-10°C
IP Rating
IP64, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247