Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHERGA
Manufacturer Part No6101-0016
Order Code4276577
Product Range6101 Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €140.190 |
5+ | €112.150 |
10+ | €102.810 |
25+ | €93.460 |
50+ | €91.590 |
Price for:Each
Minimum: 1
Multiple: 1
€140.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHERGA
Manufacturer Part No6101-0016
Order Code4276577
Product Range6101 Series
Technical Datasheet
Pressure Type-
Pressure Port Type1/8" NPT
Pressure Fitting Style1/8" NPT
Operating Pressure Min10psi
Operating Pressure Max250psi
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Electrical ConnectionQuick Connect
Switching Current Max5A
Pressure Port Size1/8"
Transducer Connection / TerminationPush-On Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range6101 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pressure Type
-
Pressure Fitting Style
1/8" NPT
Operating Pressure Max
250psi
Contact Configuration
SPDT
Electrical Connection
Quick Connect
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
6101 Series
Pressure Port Type
1/8" NPT
Operating Pressure Min
10psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
250VAC
Switching Current Max
5A
Transducer Connection / Termination
Push-On Connector
Deadband Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08