Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHERGA
Manufacturer Part No6220-IP40
Order Code733829
Product Range6220 Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.940 |
| 5+ | €47.440 |
| 10+ | €43.230 |
| 20+ | €42.370 |
Price for:Each
Minimum: 1
Multiple: 1
€58.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHERGA
Manufacturer Part No6220-IP40
Order Code733829
Product Range6220 Series
Technical Datasheet
Product Range6220 Series
Contact ConfigurationSPST
Switch Operation-
Contact Current Max3A
Contact Voltage AC Nom250V
External Height116.5mm
External Width66mm
External Depth91mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 6220 series Leptron Palm/Foot Switch with an innovative front hinged, low-profile foot switch designed for improved user comfort. The Leptron all plastic switches are ideal for foot or palm use. Offering a vast variety of switching combinations with unlimited cordset options it can be supplied with a choice of foot guards for operator safety. It is suitable for IP40/IP41 single pole switching.
- Black base with a yellow cover
- plastic construction with pimple tread pattern, ideal for palm or foot operation
- Versatility and innovative design make it an ideal product for OEM use
- Enclosure rating IP41
Applications
Industrial, Medical, Commercial
Technical Specifications
Product Range
6220 Series
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
66mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST
Contact Current Max
3A
External Height
116.5mm
External Depth
91mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26