Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €52.500 |
5+ | €44.430 |
10+ | €38.500 |
25+ | €35.300 |
50+ | €32.090 |
Product Information
Product Overview
The 6731-06 is a Low Pressure Switch. This switch has been designed primarily for the OEM manufacturer who requires high reliability. Acetone, Ammonia (Liquid), Amyl Alcohol to 20°C, Automotive Brake Fluid, Beer, Copper Sulphate (Sol.), Petrol, Plating Solution (Chrome), Salt Water, Vinegar are recommended media. Butane, Carbon Dioxide – Dry, Citric Acid, Compressed Air, Cutting Oil, Diesel Oil, Detergent Solution, Fuel Oil, Glycol, Hydraulic Oil, Hydrogen, Lubricating Oil Milk, Mineral Oil, Natural Gas Nitric Acid (Dil.), Oxygen to 70°C, Sewage, Turpentine, Water are the suitable media with modification. Benzyl Alcohol and Sulphur Dioxide are not suitable media.
- High performance repeatability
- Back and side entry spout
- 4mm Diameter or 1/8" BSPT and NPT brass connection method
- 12.5 to 62mbar Pressure range
- SPCO contact configuration
- ±10% Setting accuracy
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
-
4mm Spout
25Inch-H2O
SPDT
Quick Connect
4mm
-
-5°C
-
4mm Spout
5Inch-H2O
Panel / Chassis
250VAC
10A
Quick Connect
-
70°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate