60 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €71.650 |
5+ | €60.630 |
10+ | €52.540 |
25+ | €48.170 |
50+ | €43.790 |
Product Information
Product Overview
The 6753-AEJA-A000 is a SPST-NO Low Pressure Switch provides a high specification in a small, versatile body shell. Great care has been taken in the switch unit design keeping the moving mass and therefore inertia to a minimum. This means that it can operate at a high cycle rate with low pressure or vacuum. When measuring the pressure pulses such as on component counting applications, the switch will operate very rapidly due to the low inertia of the moving parts and the low swept volume. For good repeatable switching, the contacts are gold plated on solid silver. The operating pressure will have a direct effect on the contact pressure, therefore at very low pressures the maximum contact rating will not be achieved.
- Ideal for long tube lengths
- Ideal for switching low power circuits
- Easily adjustable settings
Applications
Sensing & Instrumentation
Technical Specifications
-
4mm Spout
6.832mbar
SPST-NO
Quick Connect
4mm
-
-5°C
6753 Series
4mm Spout
4.368mbar
Panel / Chassis
250VAC
500mA
Quick Connect
-
50°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 6753-AEJA-A000
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate