Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIGGSTEC
Manufacturer Part NoT190S-5RB001N-0A28R0-300FH
Order Code1657638
Technical Datasheet
45 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €113.740 |
| 5+ | €105.230 |
| 10+ | €98.230 |
Price for:Each
Minimum: 1
Multiple: 1
€113.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGGSTEC
Manufacturer Part NoT190S-5RB001N-0A28R0-300FH
Order Code1657638
Technical Datasheet
Meter Display Type-
Display Size-
Display Resolution-
Screen Size19"
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T190S-5RB001N-0A28R0-300FH is a 5-wire 19-inch Analogue Touch Panel with stylus or finger input mode and FFC cable.
- Analogue resistive type
Applications
Industrial, Imaging, Video & Vision
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Meter Display Type
-
Display Resolution
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Display Size
-
Screen Size
19"
Supply Voltage Max
5VDC
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.973