Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part No3288-20
Order Code3234205
Product RangeCLAMP ON HiTESTER Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €288.000 |
Price for:Each
Minimum: 1
Multiple: 1
€288.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No3288-20
Order Code3234205
Product RangeCLAMP ON HiTESTER Series
Technical Datasheet
Current Measure AC Max1kA
Voltage Measure AC Max1kV
Voltage Measure DC Max600V
Resistance Measure Max42Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.5
Jaw Opening Max-
Product RangeCLAMP ON HiTESTER Series
SVHCTo Be Advised
Product Overview
3288-20 is a True RMS AC/DC current and voltage clamp meter that also measures continuity and resistance, featuring a double jaw lever and slim profile for easy access to crowded wires.
- Use the 3288 for high current measurements such as UPS emergency batteries and train motors
- Voltage, resistance and continuity check functions
- Choose model 3288 for average rectified
- Continuity check
- Data hold and auto power save
- CAT III 600V (current), CAT III 300V (voltage) and CAT II 600V (voltage)
- Dimension is 57mm (2.24in)W x 180mm (7.09in)H x 16mm (0.63in)D
Contents
Clamp meter, Coin type lithium battery (CR2032) X 1, Carrying case 9398 X1, Test lead L9208 X1, Instruction manual X1.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Resistance, Frequency
Voltage Measure AC Max
1kV
Resistance Measure Max
42Mohm
Range Selection
Auto, Manual
Jaw Opening Max
-
SVHC
To Be Advised
Current Measure AC Max
1kA
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.5
Product Range
CLAMP ON HiTESTER Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3