Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €628.000 |
Price for:Each
Minimum: 1
Multiple: 1
€628.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9268-10
Order Code4240644
Technical Datasheet
Accessory TypeDC Bias Voltage Unit
For Use WithHIOKI IM Series LCR Meters & Z Hi Testers
Product Range-
SVHCTo Be Advised
Product Overview
9268-10 is a DC bias current unit. It is an optional unit, which can be connected between a HIOKI IM Series (LCR Meters, Impedance Analysers) and the fixture, to allow a DC bias current to be applied to an inductor or transductor.
- Measurement frequency range from 40Hz to 2MHz
- Maximum apply voltage is ±40VDC
- Operating temperature range 0 to 40°C(32 to 104°F)
- Dimension is 116W x 45H x 55D mm
- 3 year warranty
Contents
DC bias current unit, Instruction manual.
Technical Specifications
Accessory Type
DC Bias Voltage Unit
Product Range
-
For Use With
HIOKI IM Series LCR Meters & Z Hi Testers
SVHC
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4