Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.000 |
Price for:Each
Minimum: 1
Multiple: 1
€38.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9772-90
Order Code3262385
Technical Datasheet
Accessory TypeTip Pin
For Use WithHioki 9772, L2100 Test Leads
Product Range-
SVHCTo Be Advised
Product Overview
- Tip pin for use with Hioki 9772, L2100/L2110 test leads
- To replace the tip on the pin type lead
- Length is 1880mm (6.17ft)
Technical Specifications
Accessory Type
Tip Pin
Product Range
-
For Use With
Hioki 9772, L2100 Test Leads
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1