Product Information
Product Overview
BT4560 is a battery impedance tester can make EIS measurements quickly and easily in applications ranging from R&D to manufacturing. It delivers high-precision measurement capability for quality control of high-capacity batteries, and it can be expanded into an evaluation system for efficiently measuring multiple batteries. In addition, a new LAN interface simplifies the process of building a testing system, offering additional convenience. Functions tester perform are comparator, self-calibration, sample delay, average, voltage limit, potential gradient compensation for impedance measurement, charge/discharge prevention during AC signal application, key lock, system test, panel saving and loading (up to 126 condition sets).
- EIS measurement frequency: 0.01Hz to 1.05KHz
- Simultaneous measurement of impedance, voltage, & temperature
- Convenient evaluation application software for R&D use
- Data compatibility with third-party equivalent circuit analysis software
- For production lines: LAN interface & advanced multi-channel solutions
- Up to 5V allowable input voltage
- LAN, RS-232C, USB, EXT. I/O (NPN/PNP can be switched) interfaces
- Rated supply voltage range from 100VAC to 240VAC
- Rated supply frequency range from 50Hz/60Hz and rated power 80VA max
- Dimension (W x H x D) is 330 × 80 × 293mm (12.99 × 3.15 × 11.54in)
Contents
Tester, Power cord × 1, Instruction manual × 1, Zero-adjustment board × 1, USB cable (A-B type) × 1, CD-R (comes with communication instruction manual, PC application software, and USB driver) × 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-5.1V to 5.1V
To Be Advised
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate