Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoCM3286-50
Order Code3955087
Product RangeClamp Meter Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €638.000 |
Price for:Each
Minimum: 1
Multiple: 1
€638.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCM3286-50
Order Code3955087
Product RangeClamp Meter Series
Technical Datasheet
DMM FunctionsAC Current, AC Voltage, Frequency, Power
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits-
Jaw Opening Max-
Product RangeClamp Meter Series
SVHCTo Be Advised
Product Overview
CM3286-50 is a AC clamp on power meter can measure voltage, current, power, power factor, phase angle, reactive power or frequency, as well as detect phase sequence on live lines at any desired point of a single-phase circuit or three-phase circuit.
- Display four parameters simultaneously
- Measures power ranging from 5W at a low current of 60mA to 360KW
- Features and functions deliver fast and efficient testing
- Harmonic analysis from 1st to 30th order with GENNECT cross (wireless adapter Z3210 is necessary)
- IP50 rated
- Core jaw diameter φ46 mm (1.81in)
- Powered by LR03 alkaline battery x 2
- Dimension is 65mm (2.56in) W x 241mm (9.49in) H x 35mm (1.38in) D
Contents
AC clamp power meter, Connection cord L9257 ×1, LR03 alkaline battery ×2, Carrying case C0203 ×2, Instruction manual ×2, Operating precautions ×1.
Technical Specifications
DMM Functions
AC Current, AC Voltage, Frequency, Power
Voltage Measure AC Max
600V
Resistance Measure Max
-
Range Selection
Auto, Manual
Jaw Opening Max
-
SVHC
To Be Advised
Current Measure AC Max
600A
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
-
Product Range
Clamp Meter Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8