Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4,043.620 |
Product Information
Product Overview
CT6701 is a flat bandwidth current probe. It is the best-in-class current sensor for use with memory HiCorders and high-performance oscilloscopes. The CT6701 is a high-sensitivity current probe that offers a wide DC to 120MHz bandwidth and 5A of continuous input, and applications include capturing transient current signals from switching power supplies, inverters, and motor controllers. The probe is designed with a high permeability magnetic shield with low insertion loss to reduce derating that may result from increased sensor head heating caused by eddy currents, making it ideal for measuring current of low impedance circuits and waveforms that include high frequency components.
- High S/N characteristic ideal for ultra low 1mA order current waveforms
- Clearly observe even 1mA waveforms
- High signal-to-noise ratio, one-touch disconnection from the BNC terminal
- Automatic zero-adjustment and demagnetization with a single button
- 2.9ns or shorter rise time
- 60μA rms typical noise level (for 30MHz band measuring instrument)
- 5A rms (DC, and sine wave, requires derating at frequency) continuous allowable input
- ±7.5A peak (non-continuous) maximum allowable peak input
- 1V/A (the output of this probe is internally terminated) output rate
- Sensor dimension is 155mm W × 18mm H ×26mm D (excluding protrusions and the cable)
Contents
Current probe, Instruction manual ×1, Carrying case ×1.
Technical Specifications
BNC Plug
5A
Memory HiCorders and High Performance Oscilloscopes
No SVHC (21-Jan-2025)
Current Clamp
1mA
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate