Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoCT7631
Order Code3262274
Product RangeCT7000 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €346.050 |
Price for:Each
Minimum: 1
Multiple: 1
€346.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCT7631
Order Code3262274
Product RangeCT7000 Series
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min-
For Use WithHIOKI Data Loggers, Memory HiCorders & Oscilloscopes
Product RangeCT7000 Series
SVHCTo Be Advised
Product Overview
CT7631 is a 100A AC/DC current sensor that pairs with the detachable display unit CM7290 or CM7291 (Bluetooth® included) to capture instantaneous waveforms that can be output to a Hioki memory recorder or logger for further analysis. Mix and match with other sensors in the series for a cost-effective solution covering a broad measurement range at CAT IV 600V.
- Ideal for observing instantaneous waveforms in laboratories & temperature-controlled environments
- Ideal for site inspections by using detachable Display Unit
- 4 output formats to output data to loggers or other devices (via display unit): WAVE, RMS, PEAK, Hz
- Bandwidth DC to 10KHz (-3dB) (when used in combination with CM7290 or CM7291: DC 3Hz to 1KHz)
- Typical phase accuracy: ±1.8deg (DC <lt/> f ≤ 66Hz)
- Output rate is 1mV/ A
- Maximum rated voltage to earth is 600 V AC/DC (CAT IV)
- Maximum allowable peak input is 150A
Technical Specifications
Meter Side Connector
BNC
Current Range Max
100A
For Use With
HIOKI Data Loggers, Memory HiCorders & Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
CT7000 Series
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4