Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoCT9667-02
Order Code3234187
Product RangeCT9667 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €538.000 |
Price for:Each
Minimum: 1
Multiple: 1
€538.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCT9667-02
Order Code3234187
Product RangeCT9667 Series
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorFlexible Cord Probe
Current Range Max5kA
Current Range Min500A
For Use WithPower Meters, PQAs & Memory HiCorders
Product RangeCT9667 Series
SVHCTo Be Advised
Product Overview
- AC flexible current sensor with φ180mm loop diameter
- Shaped so that it’s easy to route through complex wiring
- Easily supports large current measurements up to 5000A
- Wide 10Hz to 20KHz band with excellent frequency characteristics
- Thinner cables are easy to use in confined spaces and with complicated wiring
Contents
AC flexible current sensor, LR6 (AA) alkaline batteries X2, Instruction manual X1, Current sensor operating precautions.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
5kA
For Use With
Power Meters, PQAs & Memory HiCorders
SVHC
To Be Advised
Probe Side Connector
Flexible Cord Probe
Current Range Min
500A
Product Range
CT9667 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5