Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €458.000 |
Product Information
Product Overview
FT6031-50 is an earth tester that is fully functional for measuring earth resistance for grounding works. The FT6031-50 is a IP67 dustproof and waterproof two-pole or three-pole ground resistance tester with large, easy-to-read display, highly sensitive earthing rods, and innovative cable winder that significantly reduces the amount of time needed to complete earth resistance tests.
- Wide 0 to 2000 ohm measurement range
- Test all ground types from Class A to Class D with a single meter
- IP65/IP67 (EN60529) dustproof and waterproof
- Features live wire warning, zero-adjustment, continuous measurement mode
- Powered by 4 x LR6 Alkaline battery
- Dimension is 185mm W × 111mm H × 44mm D
- Excellent noise resistance
Contents
Earth tester, Auxiliary earthing rod L9840 (2 piece set) ×1, Measurement cable L9841 (black 4 m) x1, Measurement cable L9842-11 (yellow 10 m, equipped with winder) x1, Measurement cable L9842-22 (red 20 m, equipped with winder) x1, Carrying case C0106 x1, Protector x1, LR6 Alkaline battery x4, Instruction manual x1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
2 and 3 Pole
128Hz
To Be Advised
20ohm, 200ohm, 2kohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate