Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7,928.000 |
Product Information
Product Overview
IM3590 is a chemical impedance analyser for R&D applications of electrochemical components and materials, batteries, and EDLCs. It is an impedance measuring instrument which achieves high speed and high accuracy. The IM3590 combines the functionality of two devices: an impedance analyser that can perform frequency and measurement signal sweep measurement, and an LCR meter that can simultaneously display up to four parameters under a single set of measurement conditions. Due to the ability to set a broad range of measurement conditions, including measurement frequencies from 1mHz to 200KHz and measurement signal levels from 5mV to 5V, and built-in equivalent circuit models for electrochemical components, the instrument can be used in a broad range of applications such as electrochemical impedance measurement.
- Measurement range from 100mohm to 100Mohm, 10 ranges
- 5.7" colour TFT, display can be set to ON/OFF
- 2ms measurement time
- DC bias measurement, DC resistance temperature compensation, Temperature measurement
- Battery measurement, comparator, BIN measurement, panel loading/saving, memory function
- EXT I/O (handler), USB communication (high-speed), USB memory interface
- Power supply range from 100 to 240VAC, 50/60Hz, 50VA maximum
- Dimension is 330mm W x 119mm H x 168mm D
Contents
Chemical impedance analyser, Power cord x 1, Instruction manual x 1, CD-R (Communication instruction manual and sample software [communications control, accuracy calculation and screen capture functionality] ) x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
5mV to 5V
To Be Advised
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate