Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,330.020 |
Product Information
Product Overview
IR5050 is a high voltage insulation tester. It is a compact, lightweight, high-voltage insulation resistance tester capable of outputting up to 5KV. Its unique measurement technology enables stable measurements of up to 10Tohm. Best suited for high-voltage insulation resistance testing, IR5050 is equipped with advanced measurement technology that guarantees stable readings across a range of applications, including high-voltage cables, transformers, and motors. It features intuitive rotary knob for straightforward operation, enhancing its versatility and user-friendliness for industrial uses. It offers specialized insulation diagnostic functions such as step and ramp voltage testing. It automatically displays results in indices like polarization index, dielectric absorption ratio and dielectric discharge, streamlining the diagnostic process. It is equipped with various insulation diagnostic functions, allowing you to choose optimal measurement method according to testing application.
- Measure insulation of high-voltage equipment (such as transformers, cables, and motors)
- Wide testing voltage range, up to 5000V from 250VDC
- Data memory function increase your work efficiency by eliminating human errors from manual reporting
- Transfer data via USB after measurement, dustproof and waterproof case for outdoor work
- Compact and lightweight, equipped with an IP65-rated carrying case
- Accurate, easy-to-use insulation resistance meter
- Advanced diagnostics and calculations in insulation testing
- Operating temperature range from -20°C to 50°C
- EN61010 (safety), EN61326 (EMC), IEC 61557-1, IEC 61557-2 (insulation resistance tester) standards
- Dimension is 195mm W x 254mm H x 89mm D
Contents
High voltage insulation tester, Test lead L9850-01 ×1, Test lead L9850-02 ×1, Test lead L9850-03 ×1, Alligator clip L9851-01 ×1, Alligator clip L9851-02 ×1, Alligator clip L9851-03 ×1, Carrying case C0212 ×1, LR6 alkaline battery ×8, Instruction manual ×1, Operating precautions ×1.
Technical Specifications
Digital Megohmmeter
500Gohm to 10Tohm
50°C
195mm
1.7kg
No SVHC (21-Jan-2025)
250V, 500V, 1kV, 2.5kV, 5kV
-20°C
254mm
89mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate