Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €268.000 |
Price for:Each
Minimum: 1
Multiple: 1
€268.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL2104
Order Code4240602
Technical Datasheet
Test Connector Type AAlligator Clip x 2, Pin Tip Plug x 2
Test Connector Type BDouble Banana Plug Shrouded x 2, Banana Plug Shrouded
Voltage Rating60VDC
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.5m
Lead Length - Imperial59.05"
Product Range-
SVHCTo Be Advised
Product Overview
L2104 is a 4 terminal lead for RM3544 and RM3545 resistance meter.
- From junction to probe is 280mm
- 149mm probe length
- 1.5m overall length
- Maximum rated voltage is 60V DC
- 1 year warranty
Technical Specifications
Test Connector Type A
Alligator Clip x 2, Pin Tip Plug x 2
Voltage Rating
60VDC
Insulator Colour
Black, Red
Lead Length - Imperial
59.05"
SVHC
To Be Advised
Test Connector Type B
Double Banana Plug Shrouded x 2, Banana Plug Shrouded
Current Rating
-
Lead Length - Metric
1.5m
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2