Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €568.000 |
Price for:Each
Minimum: 1
Multiple: 1
€568.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL2110
Order Code4240614
Technical Datasheet
Lead Length - Imperial70.86"
Lead Length - Metric1.88m
Insulator ColourBlack, Red
Current Rating2A
Voltage Rating1kVDC
Product Range-
SVHCTo Be Advised
Product Overview
L2110 is a pin-type test lead for BT3564. This pin type lead is a high-voltage pin-shaped leads incorporate a four-terminal design and can be used with up to 1000V DC, making them ideal for use with high-voltage battery packs and cells with high input-to-ground voltages. Its two parallel 1.8-millimeter extendable coil pins make it possible to achieve stable connections with the subjects of measurement, as well as measurement using the testing holes in battery terminal covers.
- 2A DC continuous rated current
- EN61010 safety standard
Contents
Pin-type test lead, Instruction manual.
Technical Specifications
Lead Length - Imperial
70.86"
Insulator Colour
Black, Red
Voltage Rating
1kVDC
SVHC
To Be Advised
Lead Length - Metric
1.88m
Current Rating
2A
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4