Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €500.760 |
Price for:Each
Minimum: 1
Multiple: 1
€500.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL2140
Order Code4666968
Technical Datasheet
Lead Length - Imperial-
Lead Length - Metric-
Insulator ColourBlack, Red
Current Rating-
Voltage Rating60VDC
Product Range-
Product Overview
L2140 is a test lead. The black clip can be fixed, allowing the red probe to be used for probing various locations.
- Vehicle undercarriage equipotential bonding tests
- Can be used with RM3548-50 resistance meter
Technical Specifications
Lead Length - Imperial
-
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Lead Length - Metric
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24