Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €547.560 |
Price for:Each
Minimum: 1
Multiple: 1
€547.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
L2142 is a pin type lead. This lead has highly durable spring-type pin terminals. It features needle pins that can penetrate paint coatings for measurement.
- Measurement of weld resistance on aircraft fuselages
- Surfaces covered by paint or an oxide layer
- Can be used with RM3548-50 resistance meter
Technical Specifications
Lead Length - Imperial
9.84ft
Insulator Colour
Black, Red
Voltage Rating
1kVDC
SVHC
No SVHC (21-Jan-2025)
Lead Length - Metric
3m
Current Rating
2A
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29