Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €48.000 |
Price for:Each
Minimum: 1
Multiple: 1
€48.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL9790-01
Order Code4262203
Technical Datasheet
Connector TypeAlligator Clip
Current Rating-
Jaw Opening Max-
Insulator ColourBlack, Red
Product Range-
SVHCTo Be Advised
Product Overview
L9790-01 is an alligator clip for 8870-20 and SM7810.
- CAT III 300V, CAT II 600V rated
- Attaches to the tip of the cables L9790 connection cord
- Red/black set
Contents
Red, Black clip.
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
-
Product Range
-
Current Rating
-
Insulator Colour
Black, Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1