Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €20.880 | 
Price for:Each
Minimum: 1
Multiple: 1
€20.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL9851-01
Order Code4666972
Technical Datasheet
Connector TypeAlligator Clip
Current Rating4A
Jaw Opening Max30mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
L9851-01 is an insulated crocodile clip in red colour. It is suitable for all types of measuring accessories with 4mm banana plugs, including contact protection variants.
- Dimension is 115.5mm x 58.5mm x 18.2mm
- 30mm maximum opening
- 23.0mm maximum conductor diameter
- 4mm banana connector
- 4A maximum current
- KAT. IV 1000V, CAT. III, 1000V safety
- For used with IR5050, IR5051 high voltage insulation tester
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
30mm
Product Range
-
Current Rating
4A
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03