Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoLR5041
Order Code3262299
Product RangeLR5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €198.000 |
Price for:Each
Minimum: 1
Multiple: 1
€198.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoLR5041
Order Code3262299
Product RangeLR5000 Series
Technical Datasheet
Data Logger TypeDC Voltage
Product RangeLR5000 Series
SVHCTo Be Advised
Product Overview
LR5041 compact single channel data logger feature a 60,000 data set/channel memory to measure DC voltage. It record instrumentation signals and measure analogue output from sensors and other devices.
- Measurement range from -50.00 to 50.00mV DC
- Easily mount the light-weight, pocket-sized logger in tight spaces
- Easy-to-see dual display
- Transfer data to PC even during recording
- Replace batteries while recording (30 second limit)
- 3 times the memory capacity than predecessor (Record 60,000 data per channel)
- Record without missing fluctuations in STAT mode
- Measurement data is preserved even after the battery dies
- Worry-free backup preserves recorded data even if a new measurement is started by mistake
Contents
Data logger, LR6 (AA) Alkaline battery (built-in internal) X1, Connection cable LR9802 X1, Instruction manual X1, Operation guide X1, Kickstand X1.
Notes
Communication Adapter LR5091 or Data Collector LR5092-20 is necessary to collect data from the LR5000 series Logger and transfer data to a PC.
Technical Specifications
Data Logger Type
DC Voltage
SVHC
To Be Advised
Product Range
LR5000 Series
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4