Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoLR5043
Order Code3262301
Product RangeLR5000 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €198.000 |
Price for:Each
Minimum: 1
Multiple: 1
€198.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoLR5043
Order Code3262301
Product RangeLR5000 Series
Technical Datasheet
Data Logger TypeDC Voltage
No. of Channels / Inputs2 Channel
Sensor / Measurement TypeVoltage
Maximum Samples60K Samples
Data Interface-
Display TypeLCD
Product RangeLR5000 Series
SVHCTo Be Advised
Product Overview
LR5043 compact single channel data logger feature a 60,000 data set/channel memory to measure DC voltage. It record instrumentation signals and measure analogue output from sensors and other devices.
- Measurement range from -50.00 to 50VDC
- Easily mount the light-weight, pocket-sized logger in tight spaces
- Easy-to-see dual display
- Transfer data to PC even during recording
- Replace batteries while recording (30 second limit)
- 3 times the memory capacity than predecessor (Record 60,000 data per channel)
- Record without missing fluctuations in STAT mode
- Measurement data is preserved even after the battery dies
- Worry-free backup preserves recorded data even if a new measurement is started by mistake
Contents
Data logger, LR6 (AA) Alkaline battery (built-in internal) X1, Connection cable LR9802 X1, Instruction manual X1, Operation guide X1, Kickstand X1.
Notes
Communication Adapter LR5091 or Data Collector LR5092-20 is necessary to collect data from the LR5000 series Logger and transfer data to a PC.
Technical Specifications
Data Logger Type
DC Voltage
Sensor / Measurement Type
Voltage
Data Interface
-
Product Range
LR5000 Series
No. of Channels / Inputs
2 Channel
Maximum Samples
60K Samples
Display Type
LCD
SVHC
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4