Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €485.270 |
Price for:Each
Minimum: 1
Multiple: 1
€485.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoLR8513
Order Code3262245
Technical Datasheet
Data Logger TypeAC Current, DC Current
No. of Channels / Inputs2 Channel
Sensor / Measurement TypeCurrent
Maximum Samples500K Samples
Data InterfaceBluetooth
Display TypeLCD
Product Range-
SVHCTo Be Advised
Product Overview
LR8513 is a wireless, 2-channel AC/DC current input module that utilizes Bluetooth® technology to either send measured data to the Hioki LR8410 Wireless Logging Station or to an Android (TM) tablet.
- Measure AC and DC load current and AC leak current
- Choose from many current sensors
- Place inside a distribution panel, close the cover and monitor measured values from the outside
- Measure power easily—just set the voltage and power factor
- Compact, two-channel model fits where other devices don’t
- Download measurement data to a tablet or computer with Bluetooth® wireless technology
- Three-way power (AC adapter, AA alkaline batteries, or external 5 to 13.5 V power supply)
- Store 500,000 data points per channel
Contents
Wireless Logger, CD-R X1 (Instruction manual, Logger utility, Wireless logger collector), Measurement Guide X1, Caution for Using Radio Waves X 1, AA alkaline batteries (LR6) X2.
Technical Specifications
Data Logger Type
AC Current, DC Current
Sensor / Measurement Type
Current
Data Interface
Bluetooth
Product Range
-
No. of Channels / Inputs
2 Channel
Maximum Samples
500K Samples
Display Type
LCD
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4