Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €356.00 |
Price for:Each
Minimum: 1
Multiple: 1
€356.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoLR8514
Order Code3262271
Technical Datasheet
Data Logger TypeTemperature & Humidity
Product Range-
SVHCTo Be Advised
Product Overview
LR8514 is a wireless humidity logger provides easy, wireless collection of temperature and humidity data and is the ideal tool for managing the environmental condition of production plants and agricultural sites.
- High-precision, ±3% RH humidity sensor
- Convenient for simultaneously recording and comparing temperature & humidity readings at 2 locations
- Compact, two-channel model fits where other devices don’t
- Download measurement data to a tablet or computer with Bluetooth® wireless technology
- Three-way power (AC adapter, AA alkaline batteries, or external 5 to 13.5 V power supply)
- Store 500,000 data points per channel
Contents
Wireless Logger, CD-R X1 (Instruction manual, Logger utility, Wireless logger collector), Measurement guide X1, Caution for using radio waves X1, AA alkaline batteries (LR6) X2.
Technical Specifications
Data Logger Type
Temperature & Humidity
SVHC
To Be Advised
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4