Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,588.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,588.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoLR8533
Order Code4262245
Technical Datasheet
Accessory TypeWireless High Speed Voltage Unit
For Use WithHioki LR8450-01 Memory HiLogger
Product Range-
SVHCTo Be Advised
Product Overview
- Wireless high speed voltage unit
- 5 channels, for voltage measurement
- Wireless connection between LR8450-01 and measurement module, 30m range
- Sampling rate of up to 1ms with 5 channels
- For measuring various sensor outputs at several tens of Hz, such as pressure and vibration
Contents
Wireless high speed voltage unit, Z3230 wireless LAN adapter x 1, Z1008 AC adapter (3-prong grounded-type power cord) x 1, Mounting plate x 1, Flat-head screw M3×4 mm x 2, Instruction Manual x 1.
Technical Specifications
Accessory Type
Wireless High Speed Voltage Unit
Product Range
-
For Use With
Hioki LR8450-01 Memory HiLogger
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2