Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,947.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,947.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoLR8536
Order Code4666983
Technical Datasheet
Product TypeWireless Current Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels5Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-20°C to +55°C
For Use WithHioki LR8450-01 Data Logger to Connect Current Sensors with a PL14 Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LR8536 is a wireless current module for the LR8450-01 memory HiLogger. It is a current measurement module with a sampling rate as high as 1ms/S. Wireless module can operates on battery power for 5 hours or more.
- Measure up to 5 channels
- Superior ease of use with wireless connections
- Measurement with long-lasting battery power
- Conveniently make measurements over long periods of time
- Operating temperature range from -20°C to 55°C
- Current sensor (Hioki PL14) input format
- 150μs response time for instantaneous values
- DC to 5KHz frequency characteristics for RMS values
- 0.8s response time for RMS values
- JIS D 1601:1995 5.3(1), class 1A (passenger vehicle) equivalent vibration resistance
Contents
Wireless current module, Wireless LAN adapter Z3230 × 1, Instruction manual × 1, AC adapter Z1008 × 1, Mounting plate × 1, M3×4 screw × 2 (for use with mounting plate), Caps × 5.
Technical Specifications
Product Type
Wireless Current Module
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
Hioki LR8450-01 Data Logger to Connect Current Sensors with a PL14 Connectors
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
No. of Input Channels
5Channels
No. of I/O's
-
Operating Temperature Range
-20°C to +55°C
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08