Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,478.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,478.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoMR8901
Order Code4262248
Technical Datasheet
Accessory TypeAnalog Unit
For Use WithHioki MR8875 Memory HiCorder
Product Range-
SVHCTo Be Advised
Product Overview
MR8901 is an analogue unit instantly measure waveforms by 16bit resolution, isolated input. This module must be used with the MR8875 Memory HiCorder.
- 4 channels for voltage measurement
- Isolated BNC connector (input resistance 1Mohm, input capacitance 10pF)
- Maximum rated voltage to earth of 100V AC, DC
- Measurement range from 5mV to 10V/div
- Low-pass filter of 5/50/500Hz
- Highest sampling rate of 500KS/s (simultaneous sampling across 4 channels)
- Frequency characteristics range from DC to 100KHz
- DC/GND input coupling
- Maximum allowable input of 150VDC
- Dimension is 119.5mm W × 18.8mmH × 151.5mm D
Notes
Input cords are not included.
Technical Specifications
Accessory Type
Analog Unit
Product Range
-
For Use With
Hioki MR8875 Memory HiCorder
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3