Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,478.000 |
Product Information
Product Overview
MR8905 is an analogue unit features direct high –voltage input of up to 1000VDC and 700VAC without using a differential probe. This is ideal for primary and secondary measurements of UPS power supplies and commercial power supply transformers, for recording the primary and secondary waveforms of inverters, and for measuring high-voltage power supply lines, such as 380V and 480V systems. This module must be used with the Memory HiCorder. Compatible with MR8875 firmware version 2.14/3.14 or later.
- 2 channel switchable between instantaneous value and AC RMS value
- Measurement range from 500mV to 50V/div
- Low-pass filter of 5/50/500/5KHz
- Highest sampling rate of 500KS/s (simultaneous sampling across 2 channels)
- Maximum allowable input of 100V DC, 700V AC
- Frequency characteristics range from DC to 100KHz
- Dimension is 119.5mm W x 18.8mm H × 151.5mm D
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Analog Unit
-
Hioki MR8875 Memory HiCorder
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate