Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,380.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,380.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoU8556
Order Code4666984
Technical Datasheet
Product TypePlug-In Current Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels5Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-20°C to +55°C
For Use WithHioki LR8450 Series Data Logger to Connect Current Sensors with a PL14 Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
U8556 is a current module with lightning-fast sampling for the LR8450, LR8450-01 memory HiLoggers.
- Sample data at rates of up to 1ms
- Measure up to 5 channels
- Operating temperature range from -10°C to 50°C
- JIS D 1601:1995 5.3(1), Class 1A (passenger vehicle) equivalent vibration resistance
- Current sensor (Hioki PL14) input format
- 150μs response time for instantaneous values
- DC to 5KHz frequency characteristics for RMS values
- 0.8s response time for RMS values
Contents
Current module, Instruction manual × 1, Mounting screw × 2, Caps × 5.
Technical Specifications
Product Type
Plug-In Current Module
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
Hioki LR8450 Series Data Logger to Connect Current Sensors with a PL14 Connectors
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
No. of Input Channels
5Channels
No. of I/O's
-
Operating Temperature Range
-20°C to +55°C
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35