Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €544.930 |
Price for:Each
Minimum: 1
Multiple: 1
€544.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoZ3000
Order Code4240646
Technical Datasheet
Product TypePlug-In Interface Module
No. of Ports1 Port
Data Rate-
Bus Connector Type-
Supported OS-
For Use WithHIOKI IM3523, IM3533 & IM3533-01 LCR Meters
Product Range-
SVHCTo Be Advised
Product Overview
Z3000 is a plug-in module GPIB interface for IM3500 series(IM3523/IM3533/IM3533-01) LCR meters.
Technical Specifications
Product Type
Plug-In Interface Module
Data Rate
-
Supported OS
-
Product Range
-
No. of Ports
1 Port
Bus Connector Type
-
For Use With
HIOKI IM3523, IM3533 & IM3533-01 LCR Meters
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2