Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part No3560-16S(70)
Order Code3949327
Product Range3500 Series
Technical Datasheet
247 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.940 |
10+ | €4.570 |
100+ | €3.870 |
250+ | €3.670 |
500+ | €3.460 |
1000+ | €3.260 |
Price for:Each
Minimum: 1
Multiple: 1
€5.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part No3560-16S(70)
Order Code3949327
Product Range3500 Series
Technical Datasheet
No. of Contacts16Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount Right Angle
Product Range3500 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
No. of Contacts
16Contacts
Connector Type
I/O
Product Range
3500 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001