5,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.956 |
125+ | €0.881 |
375+ | €0.828 |
1000+ | €0.788 |
2500+ | €0.779 |
Product Information
Product Overview
The DF40C-80DS-0.4V(51) is a 80-position 2-row 0.4mm female shielded Stacking Board Receptacle with gold plated phosphor bronze contacts, a black LCP insulator and shielded plate. The DF40 series connector has SMT mounting style, straight connector orientation and solder wicking prevention. Space saving design has minimum connector width, yet still remains a sufficient vacuum area for easy pick-and-place 3.38mm mounting minimum width. The use of guide ribs allows 0.33mm of self-alignment on this connector. Both sides of the connector have been reinforced with the addition of shock absorption ribs. Nickel plated barriers were added to protect the contact areas from potential solder wicking.
- 0.3A Rated current
- 30VAC/DC Rated voltage
- 5Gbps Transmission rate
- 90mΩ Maximum contact resistance
- 100V Maximum withstanding voltage
- 30 Mating/unmating cycles
Applications
Industrial
Technical Specifications
Receptacle
2Rows
Surface Mount
Gold Plated Contacts
No SVHC (23-Jan-2024)
0.4mm
80Contacts
Phosphor Bronze
DF40
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate