Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.708 |
125+ | €0.667 |
375+ | €0.596 |
1000+ | €0.561 |
2500+ | €0.557 |
Product Information
Product Overview
The DF57 series low-profile swing-lock Board-to-Wire Connector. A swing-lock structure, featuring unique connection method, reinforces the lock structure of the electric cable side with a structure resistant to tough electric cable routing and disengagement of cables under load. In addition, the connection surface has a guide insertion to facilitate insertability (patented). When connecting, the header connector secures the moulded-lance. Play of moulded lance is prevented for added strength. Despite the low-profile design, with a stacking height of 1.4mm, an effective mating length of 0.42mm is achieved. The structure features two-point contact terminal geometry with high contact reliability. Insert guide key guides the crimp socket to the correct mating position and prevents misalignment, which improves mating operation and prevents possible connector breakage with incorrect mating. The integral moulding eliminates any gap between the terminals and case to prevents solder wicking.
- Reinforced lock structure with swing lock
- Header lock improves plug retention
- Highly reliable contact structure
- Insert guide key prevents misalignment
- Solder wicking prevention
- Case disengagement prevention
Applications
Industrial
Technical Specifications
Wire-to-Board
1Rows
Surface Mount
Shrouded
Tin Plated Contacts
No SVHC (23-Jan-2024)
1.2mm
4Contacts
DF57H Series
Brass
PCB Header
Alternatives for DF57H-4P-1.2V(21)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate