Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62B-13S-2.2C
Order Code2450871
Product RangeDF62
Also Known As544-0557-6-00
Technical Datasheet
13,559 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.533 |
100+ | €0.434 |
500+ | €0.375 |
1000+ | €0.300 |
2500+ | €0.294 |
Price for:Each
Minimum: 10
Multiple: 10
€5.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62B-13S-2.2C
Order Code2450871
Product RangeDF62
Also Known As544-0557-6-00
Technical Datasheet
Product RangeDF62
No. of Positions13Ways
Pitch Spacing2.2mm
For Use WithDF62 Series Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
DF62B-13S-2.2C is a DF62 series socket. Safety standards are C-UL/CSA, UL, TÜV.
- 3A rated current, 250VAC/DC rated voltage, 4 rows (interface)
- 13 positions, white housing colour
- 1000Mohm min insulation resistance (500VDC)
- Operating temperature range from -35 to +105°C
- 2.2mm contact pitch, 9.55mm connector width, 9.3mm connector length, 11.08mm connector height
- Latch-lock locking style
- 650V maximum withstanding voltage
Technical Specifications
Product Range
DF62
No. of Positions
13Ways
For Use With
DF62 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046