Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF9B-31S-1V(32)
Order Code2300358
Product RangeDF9
Also Known As540-0143-8-32
Technical Datasheet
590 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.040 | 
| 10+ | €1.490 | 
| 100+ | €1.280 | 
| 500+ | €1.190 | 
| 1000+ | €0.968 | 
| 2500+ | €0.949 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF9B-31S-1V(32)
Order Code2300358
Product RangeDF9
Also Known As540-0143-8-32
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts31Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Copper
Contact PlatingTin Plated Contacts
Product RangeDF9
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF9 series SMT Board-to-Board Connectors comply with the standard connector specification for the flat panel display interface, which U.S VESA and has selected as FPDI-1. The mating area is designed in a trapezoidal structure and perfectly prevents the mis-insertion despite the miniature size. The contact is constructed without the material frangible surface in the contact portion and provides a smooth insertion and use feeling. Two type plating, tin-plated and gold-plated are prepared.
- Perfect Mis-insertion Prevention
 - Equipped with Easy Lock mechanism
 - Smooth insertion and extraction feeling
 - Setting two type plating as standard
 
Applications
Portable Devices, Consumer Electronics
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
1mm
No. of Contacts
31Contacts
Contact Material
Phosphor Copper
Product Range
DF9
Technical Docs (3)
Alternatives for DF9B-31S-1V(32)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032