2,400 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.850 |
| 10+ | €2.140 |
| 100+ | €2.040 |
| 250+ | €1.790 |
| 500+ | €1.730 |
| 1000+ | €1.510 |
Product Information
Product Overview
The DM3BT-DSF-PEJS is a 8-position female microSD Card Socket with gold plated copper alloy contacts and a black LCP insulator. The DM3 series connector has reverse on-board mounting side, SMT mounting style, metal shields and push-push eject mechanism. Unique card slot design (patent pending) protects the connector from damage when the card is attempted to be inserted in reverse, allowing it to re-inserted correctly. 4-connection points of the metal cover to the printed circuit board assures secure connection of the ground circuit and provides EMI protection. Despite its small size, high-strengths materials used in the connectors produced a strong and rigid structure. The card detection switch is normally open.
- 0.5A Rated current
- 125VAC Rated voltage
- 100mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC for one minute Maximum withstanding voltage
- 1000 Mating/unmating cycles
Applications
Industrial
Technical Specifications
MicroSD
Memory Socket
Copper Alloy
DM3
Push-Push
8Contacts
Gold Plated Contacts
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate