Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoEM30MSD-A(04)
Order Code4399449
Product RangeEM30MSD Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.580 |
5+ | €89.490 |
10+ | €82.390 |
25+ | €77.240 |
50+ | €73.560 |
100+ | €70.670 |
Price for:Each
Minimum: 1
Multiple: 1
€96.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoEM30MSD-A(04)
Order Code4399449
Product RangeEM30MSD Series
Technical Datasheet
Product RangeEM30MSD Series
GenderPlug, Receptacle
Voltage Rating-
Current Rating-
Connector MountingPanel Mount
Contact Termination TypeBolt, Crimp
SVHCTo Be Advised
Technical Specifications
Product Range
EM30MSD Series
Voltage Rating
-
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Plug, Receptacle
Current Rating
-
Contact Termination Type
Bolt, Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate