Need more?
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.695 |
Product Information
Product Overview
The FH19C-24S-0.5SH(10) from Hirose(HRS) is a low profile 0.5mm pitch FPC/FFC connector in SMT horizontal mounting. The design of this connector has been made thinner and smaller with a height of 0.9mm and width of 3mm. The flexible printed circuit & flexible flat cable ZIF connector reduced approximately 48% of PCB footprint and reduced approximately 78% connector weight as compared with Hirose Electric's 0.5mm pitch FH12 series connectors. The rotating actuator permits easy insertion and reliable connection with the FPC & FFC and tactile sensation confirms complete mechanical locking of the actuator and the electrical connection.
- Number of contacts is 24
- LCP insulator
- Phosphor bronze with gold plated contacts, phosphor bronze with pure tin reflow plated metal fitting
- Current rating is 0.5A, voltage rating is 50VAC
- Thickness is 0.2mm
- Operating temperature range from -55°C to +85°C
- Minimum insulation resistance is 500Mohm at 100VDC
- Maximum contact resistance is 100mohm at 1mA
- Proven flip-lock actuator system assures easy and reliable operation
- Conductive traces on the PCB can run under the connector
Applications
Industrial
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
24Contacts
FH19C
Bottom
Gold Plated Contacts
0.2mm
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate