Quantity | Price (ex VAT) |
---|---|
5000+ | €0.710 |
Product Information
Product Overview
The FH26W-21S-0.3SHW(60) from Hirose(HRS) is a low profile 0.3mm pitch FPC connector in SMT horizontal staggered mounting. The ultra-thin design, 1mm height, 3.2mm width all add up to a compact, space saving form factor. The flexible printed circuit connector 30% reduction in PCB footprint and reduced approximately 40% reduction in weight as compared with Hirose Electric's 0.3mm pitch FH23 series 51 position connectors. The one touch rotating ZIF mechanism is easier to operate and works with a light force and a clear tactile click is delivered upon the successful completion of the mating process. The leads are double sided and have a 0.6mm mounting lead pitch to simplify mounting.
- Number of contacts is 21
- LCP insulator
- Phosphor bronze with gold plated contacts, phosphor bronze with pure tin reflow plated metal fitting
- Current rating is 0.2A, voltage rating is 30VAC
- Thickness is 0.2mm
- Operating temperature range from -55°C to +85°C
- Minimum insulation resistance is 50Mohm at 100VDC
- Maximum contact resistance is 100mohm at 1mA
- Easy PCB mounting, fully moulded structure aids PCB layout and easy FPC insertion
- FPC accepts standard 0.2mm thick FPC
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0.3mm
Receptacle
Surface Mount
2 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
21Contacts
FH26W
Bottom
Gold Plated Contacts
0.2mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate