Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFX27-60S-0.8SV
Order Code3269732
Product RangeFunctionMAX FX27
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
300+ | €3.030 |
900+ | €2.970 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
€909.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX27-60S-0.8SV
Order Code3269732
Product RangeFunctionMAX FX27
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.6mm
No. of Contacts60 Contacts
Connector MountingPCB Mount
Connector Body OrientationStraight
Contact Termination TypeSurface Mount
Contact MaterialCopper Alloy
Contact Plating - Mating Side0.2µm Gold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangeFunctionMAX FX27
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
60 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
Card Thickness
1.6mm
Connector Mounting
PCB Mount
Contact Termination Type
Surface Mount
Contact Plating - Mating Side
0.2µm Gold Plated Contacts
Product Range
FunctionMAX FX27
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001