Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3BA-26PA-2.54DSA(63).
Order Code4176926
Product RangeHIF3B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.120 |
| 10+ | €3.750 |
| 25+ | €3.550 |
| 50+ | €3.470 |
| 100+ | €3.180 |
| 250+ | €2.890 |
| 500+ | €2.850 |
| 1000+ | €2.800 |
Price for:Each
Minimum: 1
Multiple: 1
€4.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3BA-26PA-2.54DSA(63).
Order Code4176926
Product RangeHIF3B Series
Technical Datasheet
Connector SystemsWire-to-Board
Product RangeHIF3B Series
No. of Rows2Rows
No. of Contacts26Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Pitch Spacing
2.54mm
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Product Range
HIF3B Series
No. of Contacts
26Contacts
Contact Termination Type
Through Hole Straight
Contact Material
Brass
Connector Type
PCB Header
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01021